
TLS850A4TEV50ATMA1 | |
|---|---|
DigiKey Part Number | 448-TLS850A4TEV50ATMA1TR-ND - Tape & Reel (TR) 448-TLS850A4TEV50ATMA1CT-ND - Cut Tape (CT) 448-TLS850A4TEV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS850A4TEV50ATMA1 |
Description | IC REG LINEAR 5V PG-TO252-3-11 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLS850A4TEV50ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 55dB (100Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 18,83120 Kč | 470,78 Kč |
| 100 | 16,68080 Kč | 1 668,08 Kč |
| 250 | 15,65528 Kč | 3 913,82 Kč |
| 500 | 15,03666 Kč | 7 518,33 Kč |
| 1 000 | 14,80737 Kč | 14 807,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,99013 Kč | 34 975,33 Kč |
| 5 000 | 13,66625 Kč | 68 331,25 Kč |
| 7 500 | 13,50407 Kč | 101 280,53 Kč |
| 12 500 | 13,32436 Kč | 166 554,50 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


