


TLE4284DVATMA1 | |
|---|---|
DigiKey Part Number | TLE4284DVATMA1TR-ND - Tape & Reel (TR) TLE4284DVATMA1CT-ND - Cut Tape (CT) TLE4284DVATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4284DVATMA1 |
Description | IC REG LIN POS ADJ 1A TO252-3-11 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4284DVATMA1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Series | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Max) | Supplier Device Package PG-TO252-3-11 |
Voltage Dropout (Max) 1.4V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 47,79100 Kč | 477,91 Kč |
| 25 | 43,68440 Kč | 1 092,11 Kč |
| 100 | 39,15290 Kč | 3 915,29 Kč |
| 250 | 36,99512 Kč | 9 248,78 Kč |
| 500 | 35,69366 Kč | 17 846,83 Kč |
| 1 000 | 34,62276 Kč | 34 622,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,49206 Kč | 83 730,15 Kč |
| 5 000 | 32,81068 Kč | 164 053,40 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |








