
VB1094 | |
|---|---|
DigiKey Part Number | 2111-VB1094-ND |
Manufacturer | |
Manufacturer Product Number | VB1094 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Nut, 1 Solder Tag, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder Tag | Dielectric Material Polyoxymethylene (POM) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 112,02400 Kč | 1 120,24 Kč |
| 25 | 105,00680 Kč | 2 625,17 Kč |
| 50 | 99,99240 Kč | 4 999,62 Kč |
| 100 | 95,21750 Kč | 9 521,75 Kč |
| 300 | 88,11670 Kč | 26 435,01 Kč |
| 500 | 84,99864 Kč | 42 499,32 Kč |
| 1 000 | 80,94519 Kč | 80 945,19 Kč |
| 2 500 | 75,88392 Kč | 189 709,80 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |







