



DCCM9SSBN | |
|---|---|
DigiKey Part Number | 116-1180-ND |
Manufacturer | |
Manufacturer Product Number | DCCM9SSBN |
Description | CONN MICRO-D RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
EDA/CAD Models | DCCM9SSBN Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 135°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 277,73000 Kč | 1 277,73 Kč |
| 10 | 1 086,08000 Kč | 10 860,80 Kč |
| 25 | 1 018,10920 Kč | 25 452,73 Kč |
| 50 | 969,55740 Kč | 48 477,87 Kč |
| 100 | 923,33250 Kč | 92 333,25 Kč |
| Unit Price without VAT: | 1 277,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 546,05330 Kč |











