D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCCM21P6E5-36.0BN

DigiKey Part Number
116-1206-ND
Manufacturer
Manufacturer Product Number
DCCM21P6E5-36.0BN
Description
CABLE ASSY D-MIC-D 21P 914.4MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
21
Length
3.00' (914.40mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 729,11000 Kč2 729,11 Kč
102 319,83800 Kč23 198,38 Kč
252 174,74600 Kč54 368,65 Kč
502 071,09160 Kč103 554,58 Kč
1001 992,44770 Kč199 244,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 729,11000 Kč
Unit Price with VAT:3 302,22310 Kč