
DCCM15P6E5-36.0BN | |
|---|---|
DigiKey Part Number | 116-1202-ND |
Manufacturer | |
Manufacturer Product Number | DCCM15P6E5-36.0BN |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 930,35000 Kč | 1 930,35 Kč |
| 10 | 1 640,88900 Kč | 16 408,89 Kč |
| 25 | 1 538,23800 Kč | 38 455,95 Kč |
| 50 | 1 464,90440 Kč | 73 245,22 Kč |
| 100 | 1 395,08190 Kč | 139 508,19 Kč |
| Unit Price without VAT: | 1 930,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 335,72350 Kč |










