D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads
DCCM21P6E5-18.0B View 2

DCCM21P6E5-18.0B

DigiKey Part Number
116-1203-ND
Manufacturer
Manufacturer Product Number
DCCM21P6E5-18.0B
Description
CABLE ASSY D-MIC-D 21P 457.2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
21
Length
1.50' (457.20mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 024,00000 Kč2 024,00 Kč
101 720,36600 Kč17 203,66 Kč
251 612,75560 Kč40 318,89 Kč
501 535,86940 Kč76 793,47 Kč
1001 462,66190 Kč146 266,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 024,00000 Kč
Unit Price with VAT:2 449,04000 Kč