73-7771-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 1 461
Unit Price: 3,88000 Kč

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 114
Unit Price: 3,61000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 10,25000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 3 154
Unit Price: 3,60000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 33
Unit Price: 3,86000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 44
Unit Price: 3,70000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 7
Unit Price: 15,57000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16,52000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 12,11000 Kč
Datasheet
Image for 73-7771-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7771-7

DigiKey Part Number
116-73-7771-7-ND
Manufacturer
Manufacturer Product Number
73-7771-7
Description
C5E-350MHZ ASSEMBLED,BK,7FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-7791-7Cinch Connectivity Solutions1 461116-73-7791-7-ND3,88000 KčParametric Equivalent
BC-5UK007FCinch Connectivity Solutions114116-BC-5UK007F-ND3,61000 KčParametric Equivalent
C501100007Belden Inc.0BEL26110-ND10,25000 KčParametric Equivalent
DK-1511-007/BLAssmann WSW Components3 154AE10488-ND3,60000 KčParametric Equivalent
N001-007-BKEaton Tripp Lite33TL1438-ND3,86000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14062,81971 Kč8 794,76 Kč
Manufacturers Standard Package
Unit Price without VAT:62,81971 Kč
Unit Price with VAT:76,01185 Kč