Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C501100007 | |
|---|---|
DigiKey Part Number | BEL26110-ND |
Manufacturer | |
Manufacturer Product Number | C501100007 |
Description | PATCHCORD BCAT5E CMR BLK 7FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7771-7 | Cinch Connectivity Solutions | 0 | 116-73-7771-7-ND | 62,81971 Kč | Parametric Equivalent |
| 73-7791-7 | Cinch Connectivity Solutions | 1 461 | 116-73-7791-7-ND | 94,48000 Kč | Parametric Equivalent |
| BC-5UK007F | Cinch Connectivity Solutions | 114 | 116-BC-5UK007F-ND | 87,80000 Kč | Parametric Equivalent |
| DK-1511-007/BL | Assmann WSW Components | 3 154 | AE10488-ND | 87,59000 Kč | Parametric Equivalent |
| N001-007-BK | Eaton Tripp Lite | 33 | TL1438-ND | 93,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,43000 Kč | 249,43 Kč |
| 10 | 212,03800 Kč | 2 120,38 Kč |
| 25 | 198,75280 Kč | 4 968,82 Kč |
| 50 | 189,26780 Kč | 9 463,39 Kč |
| 100 | 180,23320 Kč | 18 023,32 Kč |
| 250 | 168,95624 Kč | 42 239,06 Kč |
| 500 | 160,89976 Kč | 80 449,88 Kč |
| 1 000 | 153,22932 Kč | 153 229,32 Kč |
| Unit Price without VAT: | 249,43000 Kč |
|---|---|
| Unit Price with VAT: | 301,81030 Kč |










