D-Sub Cable Assembly DB25 Beige, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-9510MF

DigiKey Part Number
116-30-9510MF-ND
Manufacturer
Manufacturer Product Number
30-9510MF
Description
CABLE ASSY DB25 SHLD BEIGE 3.05M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Beige, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
25
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Beige, Individual (Round)
1st Connector
Receptacle, Female Sockets
Usage
Extension, Serial
2nd Connector
Plug, Male Pins
Base Product Number
Type
DB25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 541
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1204,52000 Kč204,52 Kč
10173,77900 Kč1 737,79 Kč
25162,88560 Kč4 072,14 Kč
50155,10380 Kč7 755,19 Kč
100147,70200 Kč14 770,20 Kč
250138,45912 Kč34 614,78 Kč
500131,85610 Kč65 928,05 Kč
1 000125,56930 Kč125 569,30 Kč
Manufacturers Standard Package
Unit Price without VAT:204,52000 Kč
Unit Price with VAT:247,46920 Kč