



AGC-1/10-R | |
|---|---|
DigiKey Part Number | 283-AGC-1/10-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-1/10-R |
Description | FUSE GLASS 100MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.001 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 17.55 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 137,83000 Kč | 689,15 Kč |
| 10 | 127,16400 Kč | 1 271,64 Kč |
| 15 | 121,32667 Kč | 1 819,90 Kč |
| 25 | 114,33000 Kč | 2 858,25 Kč |
| 35 | 109,93343 Kč | 3 847,67 Kč |
| 50 | 105,46040 Kč | 5 273,02 Kč |
| Unit Price without VAT: | 137,83000 Kč |
|---|---|
| Unit Price with VAT: | 166,77430 Kč |




