



19-1268 | |
|---|---|
DigiKey Part Number | 116-19-1268-ND |
Manufacturer | |
Manufacturer Product Number | 19-1268 |
Description | CONN RCA PLUG MONO 2COND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Phono (RCA) Plug Mono Connector |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Features Strain Relief |
Packaging Bulk | Mating Length/Depth 0.571" (14.50mm) |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phono (RCA) Plug | Body Material Brass |
Gender Male | Body Color Silver |
Signal Lines Mono | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Brass |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.177" (4.50mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 30 | 37,60033 Kč | 1 128,01 Kč |
| 50 | 36,26780 Kč | 1 813,39 Kč |
| 100 | 34,53540 Kč | 3 453,54 Kč |
| 250 | 32,37136 Kč | 8 092,84 Kč |
| 500 | 30,82590 Kč | 15 412,95 Kč |
| 1 000 | 29,35499 Kč | 29 354,99 Kč |
| 2 500 | 27,51830 Kč | 68 795,75 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |











