Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0087-300

DigiKey Part Number
J944-ND
Manufacturer
Manufacturer Product Number
415-0087-300
Description
COAX CBL U.FL TO U.FL 11.8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.32mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1090,18600 Kč901,86 Kč
2584,52960 Kč2 113,24 Kč
5080,48960 Kč4 024,48 Kč
10076,64690 Kč7 664,69 Kč
25071,84844 Kč17 962,11 Kč
50068,41988 Kč34 209,94 Kč
1 00065,15658 Kč65 156,58 Kč
2 50061,08218 Kč152 705,45 Kč
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč
Alternate Length
COAX CBL U.FL TO U.FL 1.9"
In-Stock: 0
Unit Price: 87,98000 Kč
COAX CBL U.FL TO U.FL 3.9"
In-Stock: 351
Unit Price: 76,64000 Kč
COAX CBL U.FL TO U.FL 5.9"
In-Stock: 95
Unit Price: 95,54000 Kč
COAX CBL U.FL TO U.FL 7.8"
In-Stock: 2539
Unit Price: 99,11000 Kč
COAX CBL U.FL TO U.FL 9.8"
In-Stock: 0
Unit Price: 73,36070 Kč