
415-0087-050 | |
|---|---|
DigiKey Part Number | J939-ND |
Manufacturer | |
Manufacturer Product Number | 415-0087-050 |
Description | COAX CBL U.FL TO U.FL 1.9" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 74,69000 Kč | 746,90 Kč |
| 25 | 70,00720 Kč | 1 750,18 Kč |
| 50 | 66,66020 Kč | 3 333,01 Kč |
| 100 | 63,47490 Kč | 6 347,49 Kč |
| 250 | 59,49992 Kč | 14 874,98 Kč |
| 500 | 56,66058 Kč | 28 330,29 Kč |
| 1 000 | 53,95793 Kč | 53 957,93 Kč |
| 2 500 | 50,58343 Kč | 126 458,57 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |






