
415-0087-100 | |
|---|---|
DigiKey Part Number | J940-ND |
Manufacturer | |
Manufacturer Product Number | 415-0087-100 |
Description | COAX CBL U.FL TO U.FL 3.9" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 65,09400 Kč | 650,94 Kč |
| 25 | 61,01160 Kč | 1 525,29 Kč |
| 50 | 58,09300 Kč | 2 904,65 Kč |
| 100 | 55,31920 Kč | 5 531,92 Kč |
| 250 | 51,85416 Kč | 12 963,54 Kč |
| 500 | 49,37932 Kč | 24 689,66 Kč |
| 1 000 | 47,02376 Kč | 47 023,76 Kč |
| 2 500 | 44,08236 Kč | 110 205,90 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |







