
415-0087-200 | |
|---|---|
DigiKey Part Number | J942-ND |
Manufacturer | |
Manufacturer Product Number | 415-0087-200 |
Description | COAX CBL U.FL TO U.FL 7.8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 84,16000 Kč | 841,60 Kč |
| 25 | 78,89360 Kč | 1 972,34 Kč |
| 50 | 75,12240 Kč | 3 756,12 Kč |
| 100 | 71,53390 Kč | 7 153,39 Kč |
| 250 | 67,05500 Kč | 16 763,75 Kč |
| 500 | 63,85534 Kč | 31 927,67 Kč |
| 1 000 | 60,80979 Kč | 60 809,79 Kč |
| 2 500 | 57,00688 Kč | 142 517,20 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |






