



415-0081-024 | |
|---|---|
DigiKey Part Number | J830-ND |
Manufacturer | |
Manufacturer Product Number | 415-0081-024 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .086 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 833,76000 Kč | 1 833,76 Kč |
| 10 | 1 558,66100 Kč | 15 586,61 Kč |
| 25 | 1 461,14160 Kč | 36 528,54 Kč |
| 50 | 1 391,47860 Kč | 69 573,93 Kč |
| 100 | 1 325,15650 Kč | 132 515,65 Kč |
| Unit Price without VAT: | 1 833,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 218,84960 Kč |






