



415-0081-005 | |
|---|---|
DigiKey Part Number | J824-ND |
Manufacturer | |
Manufacturer Product Number | 415-0081-005 |
Description | COAX CABLE SMA TO SMA 5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.000" (127.00mm) | |
Cable Type | Hand Formable .086 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,57000 Kč | 1 034,57 Kč |
| 10 | 879,35400 Kč | 8 793,54 Kč |
| 25 | 824,30600 Kč | 20 607,65 Kč |
| 50 | 784,99760 Kč | 39 249,88 Kč |
| 100 | 747,56660 Kč | 74 756,66 Kč |
| 250 | 704,74496 Kč | 176 186,24 Kč |
| Unit Price without VAT: | 1 034,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 251,82970 Kč |






