Cable Assembly Coaxial SMA to SMA Hand Formable .086 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA Hand Formable .086 6.000" (152.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0081-006

DigiKey Part Number
J825-ND
Manufacturer
Manufacturer Product Number
415-0081-006
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
Hand Formable .086
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 227,33000 Kč1 227,33 Kč
101 043,28600 Kč10 432,86 Kč
25978,01120 Kč24 450,28 Kč
50931,36620 Kč46 568,31 Kč
100886,96600 Kč88 696,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 227,33000 Kč
Unit Price with VAT:1 485,06930 Kč
Alternate Length
COAX CABLE SMA TO SMA 3"
In-Stock: 46
Unit Price: 1 022,18000 Kč
COAX CABLE SMA TO SMA 4"
In-Stock: 0
Unit Price: 1 013,57000 Kč
COAX CABLE SMA TO SMA 5"
In-Stock: 0
Unit Price: 1 044,86000 Kč
COAX CABLE SMA TO SMA 7"
In-Stock: 46
Unit Price: 1 252,74000 Kč
COAX CABLE SMA TO SMA 8"
In-Stock: 55
Unit Price: 1 228,38000 Kč