



415-0081-007 | |
|---|---|
DigiKey Part Number | J826-ND |
Manufacturer | |
Manufacturer Product Number | 415-0081-007 |
Description | COAX CABLE SMA TO SMA 7" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.000" (177.80mm) | |
Cable Type | Hand Formable .086 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 252,74000 Kč | 1 252,74 Kč |
| 10 | 1 064,72500 Kč | 10 647,25 Kč |
| 25 | 998,09360 Kč | 24 952,34 Kč |
| 50 | 950,49540 Kč | 47 524,77 Kč |
| 100 | 905,18390 Kč | 90 518,39 Kč |
| Unit Price without VAT: | 1 252,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 515,81540 Kč |
Other Suppliers on DigiKey






