Cable Assembly Coaxial SMA to SMA Hand Formable .086 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA Hand Formable .086 18.00" (457.20mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0081-018

DigiKey Part Number
J829-ND
Manufacturer
Manufacturer Product Number
415-0081-018
Description
COAX CBL SMA TO SMA 18"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
Hand Formable .086
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 711,55000 Kč1 711,55 Kč
101 454,90900 Kč14 549,09 Kč
251 363,88720 Kč34 097,18 Kč
501 298,85640 Kč64 942,82 Kč
1001 236,94600 Kč123 694,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 711,55000 Kč
Unit Price with VAT:2 070,97550 Kč
Alternate Length
COAX CABLE SMA TO SMA 3"
In-Stock: 46
Unit Price: 1 011,89000 Kč
COAX CABLE SMA TO SMA 4"
In-Stock: 0
Unit Price: 1 003,49000 Kč
COAX CABLE SMA TO SMA 5"
In-Stock: 0
Unit Price: 1 034,57000 Kč
COAX CABLE SMA TO SMA 6"
In-Stock: 80
Unit Price: 1 215,36000 Kč
COAX CABLE SMA TO SMA 7"
In-Stock: 46
Unit Price: 1 240,14000 Kč