Cable Assembly Coaxial SMA to SMA Hand Formable .086 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA Hand Formable .086 12.00" (304.80mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0081-012

DigiKey Part Number
J828-ND
Manufacturer
Manufacturer Product Number
415-0081-012
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
Hand Formable .086
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 462,72000 Kč1 462,72 Kč
101 243,29200 Kč12 432,92 Kč
251 165,48960 Kč29 137,24 Kč
501 109,91220 Kč55 495,61 Kč
1001 057,00990 Kč105 700,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 462,72000 Kč
Unit Price with VAT:1 769,89120 Kč
Alternate Length
COAX CABLE SMA TO SMA 3"
In-Stock: 46
Unit Price: 1 022,18000 Kč
COAX CABLE SMA TO SMA 4"
In-Stock: 0
Unit Price: 1 013,57000 Kč
COAX CABLE SMA TO SMA 5"
In-Stock: 0
Unit Price: 1 044,86000 Kč
COAX CABLE SMA TO SMA 6"
In-Stock: 0
Unit Price: 1 227,33000 Kč
COAX CABLE SMA TO SMA 7"
In-Stock: 46
Unit Price: 1 252,74000 Kč