



415-0054-012 | |
|---|---|
DigiKey Part Number | J6212-ND |
Manufacturer | |
Manufacturer Product Number | 415-0054-012 |
Description | COAX CBL BNC TO BNC 12" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,33000 Kč | 377,33 Kč |
| 10 | 320,61800 Kč | 3 206,18 Kč |
| 25 | 300,54000 Kč | 7 513,50 Kč |
| 50 | 286,19440 Kč | 14 309,72 Kč |
| 100 | 272,53930 Kč | 27 253,93 Kč |
| 250 | 255,49108 Kč | 63 872,77 Kč |
| 500 | 243,31138 Kč | 121 655,69 Kč |
| Unit Price without VAT: | 377,33000 Kč |
|---|---|
| Unit Price with VAT: | 456,56930 Kč |







