



415-0054-036 | |
|---|---|
DigiKey Part Number | J6236-ND |
Manufacturer | |
Manufacturer Product Number | 415-0054-036 |
Description | COAX CBL BNC TO BNC 36" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,75000 Kč | 440,75 Kč |
| 10 | 374,64600 Kč | 3 746,46 Kč |
| 25 | 351,17880 Kč | 8 779,47 Kč |
| 50 | 334,41840 Kč | 16 720,92 Kč |
| 100 | 318,46410 Kč | 31 846,41 Kč |
| 250 | 298,54452 Kč | 74 636,13 Kč |
| 500 | 284,31376 Kč | 142 156,88 Kč |
| Unit Price without VAT: | 440,75000 Kč |
|---|---|
| Unit Price with VAT: | 533,30750 Kč |






