Cable Assembly Coaxial BNC to BNC RG-58 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58 24.00" (609.60mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0054-024

DigiKey Part Number
J6224-ND
Manufacturer
Manufacturer Product Number
415-0054-024
Description
COAX CBL BNC TO BNC 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,32000 Kč381,32 Kč
10324,02000 Kč3 240,20 Kč
25303,73200 Kč7 593,30 Kč
50289,23480 Kč14 461,74 Kč
100275,43710 Kč27 543,71 Kč
250258,20736 Kč64 551,84 Kč
500245,89834 Kč122 949,17 Kč
Manufacturers Standard Package
Unit Price without VAT:381,32000 Kč
Unit Price with VAT:461,39720 Kč
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 386
Unit Price: 373,55000 Kč
COAX CBL BNC TO BNC 36"
In-Stock: 62
Unit Price: 440,75000 Kč
COAX CABLE BNC TO BNC 4'
In-Stock: 84
Unit Price: 448,52000 Kč
COAX CABLE BNC TO BNC 5'
In-Stock: 57
Unit Price: 439,70000 Kč