Cable Assembly Coaxial BNC to BNC RG-58 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58 19.69" (500.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0054-MM500

DigiKey Part Number
J10338-ND
Manufacturer
Manufacturer Product Number
415-0054-MM500
Description
COAX CBL BNC TO BNC 19.6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1412,82000 Kč412,82 Kč
10350,77200 Kč3 507,72 Kč
25328,80360 Kč8 220,09 Kč
50313,10960 Kč15 655,48 Kč
100298,16950 Kč29 816,95 Kč
250279,51948 Kč69 879,87 Kč
500266,19416 Kč133 097,08 Kč
Manufacturers Standard Package
Unit Price without VAT:412,82000 Kč
Unit Price with VAT:499,51220 Kč