Cable Assembly Coaxial SMA to SMA RG-316 DS 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 DS 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0035-036

DigiKey Part Number
J4336-ND
Manufacturer
Manufacturer Product Number
415-0035-036
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1842,65000 Kč842,65 Kč
10716,20000 Kč7 162,00 Kč
25671,37320 Kč16 784,33 Kč
50639,35140 Kč31 967,57 Kč
100608,86430 Kč60 886,43 Kč
250570,79368 Kč142 698,42 Kč
Manufacturers Standard Package
Unit Price without VAT:842,65000 Kč
Unit Price with VAT:1 019,60650 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 17
Unit Price: 823,54000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 332
Unit Price: 848,32000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 36
Unit Price: 856,93000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 631
Unit Price: 771,89000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 161
Unit Price: 597,37630 Kč