Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0035-024

DigiKey Part Number
J4324-ND
Manufacturer
Manufacturer Product Number
415-0035-024
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1865,54000 Kč865,54 Kč
10735,62300 Kč7 356,23 Kč
25689,57440 Kč17 239,36 Kč
50656,68300 Kč32 834,15 Kč
100625,37080 Kč62 537,08 Kč
250586,27172 Kč146 567,93 Kč
Manufacturers Standard Package
Unit Price without VAT:865,54000 Kč
Unit Price with VAT:1 047,30340 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 50
Unit Price: 831,73000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 332
Unit Price: 856,72000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 298
Unit Price: 842,65000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 631
Unit Price: 779,66000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 161
Unit Price: 597,37630 Kč