



415-0035-012 | |
|---|---|
DigiKey Part Number | J4312-ND |
Manufacturer | |
Manufacturer Product Number | 415-0035-012 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,72000 Kč | 856,72 Kč |
| 10 | 728,23200 Kč | 7 282,32 Kč |
| 25 | 682,65320 Kč | 17 066,33 Kč |
| 50 | 650,08540 Kč | 32 504,27 Kč |
| 100 | 619,08820 Kč | 61 908,82 Kč |
| 250 | 580,37716 Kč | 145 094,29 Kč |
| Unit Price without VAT: | 856,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 036,63120 Kč |






