



415-0035-018 | |
|---|---|
DigiKey Part Number | J10469-ND |
Manufacturer | |
Manufacturer Product Number | 415-0035-018 |
Description | COAX CBL SMA TO SMA 18" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,89000 Kč | 771,89 Kč |
| 10 | 656,06200 Kč | 6 560,62 Kč |
| 25 | 614,99800 Kč | 15 374,95 Kč |
| 50 | 585,65940 Kč | 29 282,97 Kč |
| 100 | 557,73210 Kč | 55 773,21 Kč |
| 250 | 522,85944 Kč | 130 714,86 Kč |
| Unit Price without VAT: | 771,89000 Kč |
|---|---|
| Unit Price with VAT: | 933,98690 Kč |







