2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145-0701-251

DigiKey Part Number
24-145-0701-251-ND
Manufacturer
Manufacturer Product Number
145-0701-251
Description
2.92MM JACK, PCB END LAUNCH,SELF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bag
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-45°C ~ 85°C
Impedance
50 Ohms
Voltage Rating
250 V
Mounting Type
Board Edge, End Launch
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.05dB
Frequency - Max
40 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1521-00002Amphenol SV Microwave1 1401521-00002-ND1 460,30000 KčParametric Equivalent
1521-00002-TDAmphenol SV Microwave581521-00002-TD-ND3 314,77000 KčParametric Equivalent
1521-00005Amphenol SV Microwave191678-1521-00005-ND3 730,84000 KčParametric Equivalent
1521-60051Amphenol SV Microwave1321521-60051-ND1 413,38000 KčParametric Equivalent
1521-60051-TDAmphenol SV Microwave151521-60051-TD-ND3 045,11000 KčParametric Equivalent
In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1620,87000 Kč620,87 Kč
10527,62300 Kč5 276,23 Kč
25494,58400 Kč12 364,60 Kč
50470,99220 Kč23 549,61 Kč
100448,52460 Kč44 852,46 Kč
250420,47692 Kč105 119,23 Kč
500400,43854 Kč200 219,27 Kč
Manufacturers Standard Package
Unit Price without VAT:620,87000 Kč
Unit Price with VAT:751,25270 Kč