
1521-00002-TD | |
|---|---|
DigiKey Part Number | 1521-00002-TD-ND |
Manufacturer | |
Manufacturer Product Number | 1521-00002-TD |
Description | 2.92MM JACK R/A 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1521-00002-TD Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Insertion Loss 0.25dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 40 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 314,77000 Kč | 3 314,77 Kč |
| 10 | 2 817,91200 Kč | 28 179,12 Kč |
| 25 | 2 641,68280 Kč | 66 042,07 Kč |
| 50 | 2 515,77400 Kč | 125 788,70 Kč |
| Unit Price without VAT: | 3 314,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 010,87170 Kč |


