


1521-60051 | |
|---|---|
DigiKey Part Number | 1521-60051-ND |
Manufacturer | |
Manufacturer Product Number | 1521-60051 |
Description | CONN 2.92MM JCK STR 50OHM EDGEMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1521-60051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 423,03000 Kč | 1 423,03 Kč |
| 10 | 1 209,48500 Kč | 12 094,85 Kč |
| 25 | 1 133,81640 Kč | 28 345,41 Kč |
| 50 | 1 079,74240 Kč | 53 987,12 Kč |
| 100 | 1 028,27840 Kč | 102 827,84 Kč |
| Unit Price without VAT: | 1 423,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 721,86630 Kč |







