


1521-00005 | |
|---|---|
DigiKey Part Number | 1678-1521-00005-ND |
Manufacturer | |
Manufacturer Product Number | 1521-00005 |
Description | 2.92MM FMALE PCB EDGE LOCK CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 756,33000 Kč | 3 756,33 Kč |
| 10 | 3 193,25000 Kč | 31 932,50 Kč |
| 25 | 2 993,56720 Kč | 74 839,18 Kč |
| 50 | 2 850,90680 Kč | 142 545,34 Kč |
| Unit Price without VAT: | 3 756,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 545,15930 Kč |


