SMPM Connector Plug, Male Pin 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1211-66444

DigiKey Part Number
1678-1211-66444-ND
Manufacturer
Manufacturer Product Number
1211-66444
Description
SMP MALE PCB EDGE LOCK CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 395,03000 Kč2 395,03 Kč
102 035,88200 Kč20 358,82 Kč
251 908,52520 Kč47 713,13 Kč
501 817,55740 Kč90 877,87 Kč
1001 730,93230 Kč173 093,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 395,03000 Kč
Unit Price with VAT:2 897,98630 Kč