
142-1000-004 | |
|---|---|
DigiKey Part Number | J10197-ND |
Manufacturer | |
Manufacturer Product Number | 142-1000-004 |
Description | CONN HERMETIC SEAL FOR SMA PLUGS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Hermetic Seal For SMA Field Replaceable Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Hermetic Seal | |
For Use With/Related Products | SMA Field Replaceable Connectors | |
Body Material | Cobalt, Iron, Nickel | |
Body Finish | Gold | |
Features | Feed Through | |
Color | Gold | |
Center Contact Material | Nickel-Cobalt | |
Center Contact Finish | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,63000 Kč | 244,63 Kč |
| 10 | 207,81700 Kč | 2 078,17 Kč |
| 25 | 194,79440 Kč | 4 869,86 Kč |
| 50 | 185,49220 Kč | 9 274,61 Kč |
| 100 | 176,64150 Kč | 17 664,15 Kč |
| 250 | 165,58772 Kč | 41 396,93 Kč |
| 500 | 157,69120 Kč | 78 845,60 Kč |
| 1 000 | 150,17413 Kč | 150 174,13 Kč |
| Unit Price without VAT: | 244,63000 Kč |
|---|---|
| Unit Price with VAT: | 296,00230 Kč |





