
142-1000-002 | |
|---|---|
DigiKey Part Number | J567-ND |
Manufacturer | |
Manufacturer Product Number | 142-1000-002 |
Description | CONN HERMETIC SEAL FOR SMA PLUGS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Hermetic Seal For SMA Field Replaceable Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 142-1000-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Hermetic Seal | |
For Use With/Related Products | SMA Field Replaceable Connectors | |
Body Material | Cobalt, Iron, Nickel | |
Body Finish | Gold | |
Features | Feed Through | |
Color | Gold | |
Center Contact Material | Nickel-Cobalt | |
Center Contact Finish | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 123,67800 Kč | 1 236,78 Kč |
| 25 | 115,92560 Kč | 2 898,14 Kč |
| 50 | 110,39060 Kč | 5 519,53 Kč |
| 100 | 105,12020 Kč | 10 512,02 Kč |
| 250 | 98,53940 Kč | 24 634,85 Kč |
| 500 | 93,83880 Kč | 46 919,40 Kč |
| 1 000 | 89,36413 Kč | 89 364,13 Kč |
| 2 500 | 83,77622 Kč | 209 440,55 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |









