


142-1701-616 | |
|---|---|
DigiKey Part Number | J563-ND |
Manufacturer | |
Manufacturer Product Number | 142-1701-616 |
Description | CONN SMA JACK STR 50OHM COMPRESS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 142-1701-616 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,66000 Kč | 354,66 Kč |
| 10 | 301,42600 Kč | 3 014,26 Kč |
| 25 | 282,54080 Kč | 7 063,52 Kč |
| 50 | 269,06000 Kč | 13 453,00 Kč |
| 100 | 256,21970 Kč | 25 621,97 Kč |
| 250 | 240,19108 Kč | 60 047,77 Kč |
| 500 | 228,74004 Kč | 114 370,02 Kč |
| Unit Price without VAT: | 354,66000 Kč |
|---|---|
| Unit Price with VAT: | 429,13860 Kč |








