SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
142-1701-206

142-1701-206

DigiKey Part Number
142-1701-206-ND
Manufacturer
Manufacturer Product Number
142-1701-206
Description
CONN SMA JACK STR 50OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
142-1701-206 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,92000 Kč292,92 Kč
10248,99400 Kč2 489,94 Kč
25233,40520 Kč5 835,13 Kč
50222,25960 Kč11 112,98 Kč
100211,65560 Kč21 165,56 Kč
250198,41264 Kč49 603,16 Kč
500188,95218 Kč94 476,09 Kč
1 000179,94488 Kč179 944,88 Kč
Manufacturers Standard Package
Unit Price without VAT:292,92000 Kč
Unit Price with VAT:354,43320 Kč