Connector Hermetic Seal For SMA Field Replaceable Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-1000-003

DigiKey Part Number
J568-ND
Manufacturer
Manufacturer Product Number
142-1000-003
Description
CONN HERMETIC SEAL FOR SMA PLUGS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Hermetic Seal For SMA Field Replaceable Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMA
Accessory Type
Hermetic Seal
For Use With/Related Products
SMA Field Replaceable Connectors
Body Material
Cobalt, Iron, Nickel
Body Finish
Gold
Features
Feed Through
Color
Gold
Center Contact Material
Nickel-Cobalt
Center Contact Finish
Gold
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1345,42000 Kč345,42 Kč
10293,63600 Kč2 936,36 Kč
25275,24160 Kč6 881,04 Kč
50262,10120 Kč13 105,06 Kč
100249,59480 Kč24 959,48 Kč
250233,97988 Kč58 494,97 Kč
500222,82406 Kč111 412,03 Kč
Manufacturers Standard Package
Unit Price without VAT:345,42000 Kč
Unit Price with VAT:417,95820 Kč