


142-1701-631 | |
|---|---|
DigiKey Part Number | J10567-ND |
Manufacturer | |
Manufacturer Product Number | 142-1701-631 |
Description | CONN SMA JACK STR 50OHM COMPRESS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Field Replaceable, For Hermetically Sealed Pin | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 Kč | 202,21 Kč |
| 10 | 171,86900 Kč | 1 718,69 Kč |
| 25 | 161,10520 Kč | 4 027,63 Kč |
| 50 | 153,41140 Kč | 7 670,57 Kč |
| 100 | 146,08940 Kč | 14 608,94 Kč |
| 250 | 136,94728 Kč | 34 236,82 Kč |
| 500 | 130,41564 Kč | 65 207,82 Kč |
| 1 000 | 124,19855 Kč | 124 198,55 Kč |
| Unit Price without VAT: | 202,21000 Kč |
|---|---|
| Unit Price with VAT: | 244,67410 Kč |






