
142-0303-801 | |
|---|---|
DigiKey Part Number | 24-142-0303-801-ND |
Manufacturer | |
Manufacturer Product Number | 142-0303-801 |
Description | SMA CRIMP BULKHEAD JACK, RG174/R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | RG-174, 316, LMR-100 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 250 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,81000 Kč | 1 114,81 Kč |
| 10 | 947,62900 Kč | 9 476,29 Kč |
| 25 | 888,33520 Kč | 22 208,38 Kč |
| 50 | 845,97000 Kč | 42 298,50 Kč |
| 100 | 805,63190 Kč | 80 563,19 Kč |
| 250 | 764,64124 Kč | 191 160,31 Kč |
| Unit Price without VAT: | 1 114,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 348,92010 Kč |







