


SS24M2F | |
|---|---|
DigiKey Part Number | 889-SS24M2FTR-ND - Tape & Reel (TR) 889-SS24M2FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS24M2F |
Description | CONTACT SOCKET 24AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-26 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS24M2F Models |
Category | Wire Gauge or Range - AWG 24-26 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.14 ~ 0.25mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Contact Finish Thickness Flash |
Contact Type Socket | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,80500 Kč | 128,05 Kč |
| 25 | 11,99600 Kč | 299,90 Kč |
| 50 | 11,42040 Kč | 571,02 Kč |
| 100 | 10,87410 Kč | 1 087,41 Kč |
| 250 | 10,19168 Kč | 2 547,92 Kč |
| 500 | 9,70490 Kč | 4 852,45 Kč |
| 1 000 | 9,24149 Kč | 9 241,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,55208 Kč | 25 656,24 Kč |
| 6 000 | 8,14407 Kč | 48 864,42 Kč |
| 9 000 | 7,91450 Kč | 71 230,50 Kč |
| 15 000 | 7,63453 Kč | 114 517,95 Kč |
| 21 000 | 7,45563 Kč | 156 568,23 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |









