7 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT00147PNH-K

DigiKey Part Number
889-RT00147PNH-K-ND
Manufacturer
Manufacturer Product Number
RT00147PNH-K
Description
RECEPTACLE KIT, SQUARE FLANGE, 7
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
14-7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
13A
Voltage Rating
500VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aerospace, Automation, Industrial, Telecom, Transportation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1410,93000 Kč410,93 Kč
10349,23900 Kč3 492,39 Kč
25327,36720 Kč8 184,18 Kč
50311,74480 Kč15 587,24 Kč
100296,86970 Kč29 686,97 Kč
250278,30076 Kč69 575,19 Kč
500265,03424 Kč132 517,12 Kč
Manufacturers Standard Package
Unit Price without VAT:410,93000 Kč
Unit Price with VAT:497,22530 Kč