


SS24M2G15 | |
|---|---|
DigiKey Part Number | SS24M2G15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS24M2G15 |
Description | CONTACT SOCKET 24AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-26 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS24M2G15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 13,90488 Kč | 166 858,56 Kč |
| Unit Price without VAT: | 13,90488 Kč |
|---|---|
| Unit Price with VAT: | 16,82490 Kč |




