


141-0403-012 | |
|---|---|
DigiKey Part Number | J875-ND |
Manufacturer | |
Manufacturer Product Number | 141-0403-012 |
Description | CONN SMA PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-161, 174, 188, 316, LMR-100 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Sleeve | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,83000 Kč | 301,83 Kč |
| 10 | 256,52100 Kč | 2 565,21 Kč |
| 25 | 240,45320 Kč | 6 011,33 Kč |
| 50 | 228,97580 Kč | 11 448,79 Kč |
| 100 | 218,05050 Kč | 21 805,05 Kč |
| 250 | 204,40896 Kč | 51 102,24 Kč |
| 500 | 194,66302 Kč | 97 331,51 Kč |
| 1 000 | 185,38492 Kč | 185 384,92 Kč |
| Unit Price without VAT: | 301,83000 Kč |
|---|---|
| Unit Price with VAT: | 365,21430 Kč |










