138-0449-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

138-0449-001

DigiKey Part Number
24-138-0449-001-ND
Manufacturer
Manufacturer Product Number
138-0449-001
Description
N STRAIGHT CRIMP PLUG, LMR-400,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-400
Fastening Type
Threaded
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1400 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1223,13000 Kč223,13 Kč
10189,59700 Kč1 895,97 Kč
25177,72080 Kč4 443,02 Kč
50169,23360 Kč8 461,68 Kč
100161,15460 Kč16 115,46 Kč
250151,07080 Kč37 767,70 Kč
500143,86622 Kč71 933,11 Kč
1 000137,00814 Kč137 008,14 Kč
Manufacturers Standard Package
Unit Price without VAT:223,13000 Kč
Unit Price with VAT:269,98730 Kč