
HAT-5A+ | |
|---|---|
DigiKey Part Number | 3157-HAT-5A+-ND |
Manufacturer | |
Manufacturer Product Number | HAT-5A+ |
Description | 5 DB FIXED ATT, DC - 2000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 2 GHz 50 Ohms 1.4W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Mini-Circuits | Power (Watts) 1.4W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case BNC In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,73000 Kč | 406,73 Kč |
| 10 | 399,63400 Kč | 3 996,34 Kč |
| 50 | 385,52320 Kč | 19 276,16 Kč |
| 100 | 376,38920 Kč | 37 638,92 Kč |
| Unit Price without VAT: | 406,73000 Kč |
|---|---|
| Unit Price with VAT: | 492,14330 Kč |



