
1694ABHD1 | |
|---|---|
DigiKey Part Number | BEL14545-ND |
Manufacturer | |
Manufacturer Product Number | 1694ABHD1 |
Description | CONN, 1PC, RG6 BNC HD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Impedance 75 Ohms | Center Contact Plating Nickel |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 108,53900 Kč | 1 085,39 Kč |
| 25 | 101,73960 Kč | 2 543,49 Kč |
| 50 | 96,87640 Kč | 4 843,82 Kč |
| 100 | 92,25050 Kč | 9 225,05 Kč |
| 250 | 86,47564 Kč | 21 618,91 Kč |
| 500 | 82,35038 Kč | 41 175,19 Kč |
| 1 000 | 78,42270 Kč | 78 422,70 Kč |
| 2 500 | 73,51870 Kč | 183 796,75 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |











