BNC, UHD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4694RBUHD1 B50

DigiKey Part Number
135-4694RBUHD1B50-ND
Manufacturer
Manufacturer Product Number
4694RBUHD1 B50
Description
12 GHZ UHD BNC RG6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BNC, UHD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-6
Mfr
Fastening Type
Bayonet Lock
Packaging
Bulk
Frequency - Max
12 GHz
Part Status
Active
Number of Ports
1
Connector Style
Housing Color
Silver
Connector Type
Plug, Male Pin
Center Contact Material
Brass
Contact Termination
Compression
Body Material
Brass
Shield Termination
Compression
Body Finish
Nickel
Impedance
75 Ohms
Center Contact Plating
Gold
Mounting Type
Free Hanging (In-Line)
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
2160,21500 Kč320,43 Kč
3155,73667 Kč467,21 Kč
5150,22000 Kč751,10 Kč
7146,68571 Kč1 026,80 Kč
10143,01700 Kč1 430,17 Kč
Manufacturers Standard Package
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč